Nexperia 74HCT30PW,118

28NS@ 4.5V, 50PF 1 8 1 1 4.5V 5.5V 4MA Nand Gate Hct 4MA TSSOP-14 , 5.1MM*4.5MM*950¦ÌM
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT30PW,118.

SHENGYU ELECTRONICS

Datasheet15 pages13 years ago

IHS

Future Electronics

NXP Semiconductors

TME

Inventory History

3 month trend:
-0.06%

Alternate Parts

Price @ 1000
$ 0.176
$ 0.377
$ 0.377
Stock
470,961
247,413
247,413
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
8
8
8
Propagation Delay
42 ns
42 ns
42 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NAND Gate, Single, 8 Input, 14 Pins, TSSOP, 74AHCT30
MC74HC30A Series 6 V Surface Mount 8-Input NAND Gate - TSSOP-14
Texas InstrumentsCD74HC30PW
Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -55 to 125
Texas InstrumentsCD74HC30PWR
Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -55 to 125
Nexperia74HC30PW,118
NAND Gate, Single, 8 Input, 14 Pins, TSSOP, 74HC30
Nexperia74HC30PW,112
NAND Gate, Single, 8 Input, 14 Pins, TSSOP, 74HC30

Descriptions

Descriptions of Nexperia 74HCT30PW,118 provided by its distributors.

28ns@ 4.5V,50pF 1 8 1 1 4.5V 5.5V 4mA NAND Gate HCT 4mA TSSOP-14 , 5.1mm*4.5mm*950¦Ìm
74HCT Series 5 V High Speed Si-Gate CMOS 8-Input NAND Gate - TSSOP-14
NAND Gate, Single, 8 Input, 14 Pins, TSSOP, 74HCT30
Nand Gate, 8 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HCT30PW,118
NAND 74HCT30 e4 74HCT logic gate circuit 28ns @ 4.5V 50pF 5mm 4mA 4mA 2V
NAND Gate 1-Element 8-IN CMOS 14-Pin TSSOP T/R
Avnet Japan
NAND Gate, HCT Series, 1-Func, 8-Input, CMOS, PDSO14

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT30PW 118
  • 74HCT30PW118