Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC30PW,118

NAND Gate, Single, 8 Input, 14 Pins, TSSOP, 74HC30

$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC30PW,118.

Augswan

Datasheet15 pages13 years ago

IHS

NXP Semiconductors

Future Electronics

TME

Inventory History

3 month trend:
+6.76%

CAD Models

Download Nexperia 74HC30PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
$ 0.187
$ 0.187
Stock
12,434,264
1,006,551
1,006,551
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
8
8
8
Propagation Delay
39 ns
22 ns
22 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsCD74HC30PW
Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -55 to 125
MC74HC30A Series 6 V Surface Mount 8-Input NAND Gate - TSSOP-14
Texas InstrumentsCD74HC30PWR
Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -55 to 125
Texas InstrumentsCD74HC30PWG4
High Speed CMOS Logic 8-Input NAND Gate 14-TSSOP -55 to 125
74HCT Series 5 V High Speed Si-Gate CMOS 8-Input NAND Gate - TSSOP-14
8ns@ 5V,50pF 1 8 1 1 2V 5.5V 8mA NAND Gate AHC 8mA TSSOP-14 SMD mount 5.1mm*4.5mm*950μm

Descriptions

Descriptions of Nexperia 74HC30PW,118 provided by its distributors.

NAND Gate, Single, 8 Input, 14 Pins, TSSOP, 74HC30
74HC Series 5 V 8-Input NAND Gate Surface Mount - TSSOP-14
22ns@ 6V,50pF 1 8 1 1 2V 6V 5.2mA NAND Gate HC 5.2mA TSSOP-14 SMD mount,glue mount 5.1mm*4.5mm*950μm
NAND 74HC30 e4 74HC logic gate circuit 22ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
NAND Gate 1-Element 8-IN CMOS 14-Pin TSSOP T/R
Avnet Japan
NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14
2V~6V 2uA 1 22ns@6V,50pF NAND Gates TSSOP-14 Gates ROHS
The 74HC/HCT30 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT30 provide the 8-input NAND function.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC30PW 118
  • 74HC30PW-118
  • 74HC30PW118