Texas Instruments CD74HC30PW

Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -55 to 125
$ 0.597
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC30PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Newark

Farnell

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-0.92%

CAD Models

Download Texas Instruments CD74HC30PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.597
$ 0.237
$ 0.237
Stock
302,867
358,625
358,625
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
8
8
8
Propagation Delay
33 ns
22 ns
22 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC30PW.

Related Parts

Nexperia74HC30PW,118
NAND Gate, Single, 8 Input, 14 Pins, TSSOP, 74HC30
MC74HC30A Series 6 V Surface Mount 8-Input NAND Gate - TSSOP-14
Nexperia74HC30PW,112
NAND Gate, Single, 8 Input, 14 Pins, TSSOP, 74HC30
74HCT Series 5 V High Speed Si-Gate CMOS 8-Input NAND Gate - TSSOP-14
Texas InstrumentsCD4068BPW
Logic Gate AND/NAND CD4000 300ns Single-End 2-Ch 8-Bit 1-Ch 1-Ch 3V 18V 6.8mA TSSOP-14 SMD 5mm × 4.4mm × 1.15mm
Texas InstrumentsCD4068BPWR
IC 8INPUT NAND/AND GATE 14TSSOP / NAND/AND Gate Configurable 1 Circuit 8 Input 14-TSSOP

Descriptions

Descriptions of Texas Instruments CD74HC30PW provided by its distributors.

Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -55 to 125
NAND Gate HC, Push-Pull, 1-Ch, 8-Bit, 22ns@6V,50pF, 2V, 6V, 5.2mA, TSSOP-14, SMD, 5mm × 4.4mm × 1.15mm
NAND Gate 1-Element 8-IN CMOS 14-Pin TSSOP Tube
SINGLE NAND GATE, 8I/P, TSSOP-14
2V~6V 2uA 1 22ns@6V,50pF NAND Gates TSSOP-14 Gates ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.