Texas Instruments CD74HC30PWR

Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -55 to 125
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC30PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

Newark

Inventory History

3 month trend:
-13.12%

CAD Models

Download Texas Instruments CD74HC30PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.237
$ 0.124
$ 0.124
Stock
352,981
882,531
882,531
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
8
8
8
Propagation Delay
22 ns
39 ns
39 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC30PWR.

Related Parts

Nexperia74HC30PW,112
NAND Gate, Single, 8 Input, 14 Pins, TSSOP, 74HC30
MC74HC30A Series 6 V Surface Mount 8-Input NAND Gate - TSSOP-14
Nexperia74HC30PW,118
NAND Gate, Single, 8 Input, 14 Pins, TSSOP, 74HC30
74HCT Series 5 V High Speed Si-Gate CMOS 8-Input NAND Gate - TSSOP-14
Texas InstrumentsCD4068BPW
Logic Gate AND/NAND CD4000 300ns Single-End 2-Ch 8-Bit 1-Ch 1-Ch 3V 18V 6.8mA TSSOP-14 SMD 5mm × 4.4mm × 1.15mm
Texas InstrumentsCD4068BPWR
IC 8INPUT NAND/AND GATE 14TSSOP / NAND/AND Gate Configurable 1 Circuit 8 Input 14-TSSOP

Descriptions

Descriptions of Texas Instruments CD74HC30PWR provided by its distributors.

Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -55 to 125
NAND Gate HC, 22ns@6V, 50pF, Push-Pull, 2V-6V, 5.2mA, TSSOP-14 SMD 5mm × 4.4mm × 1.15mm
NAND Gate 1-Element 8-IN CMOS 14-Pin TSSOP T/R / IC GATE NAND 1CH 8-INP 14-TSSOP
Nand, 8 I/P, -55 To 125Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC30PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.