Nexperia 74HCT2G66DP,125

Analogue Sw, Spst - No, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HCT2G66DP, 125
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT2G66DP,125.

IHS

Datasheet19 pages2 years ago
Datasheet23 pages13 years ago
Datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Augswan

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Philippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-12-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC Series 5.5 V Surface Mount Switch - TSSOP-8
NLAS325 Series Dual SPST Bi-Directional Analog Switch - US-8
10Ω 1 Double-pole, Single-throw(DPST) US-8 Analog Switches / Multiplexers ROHS
Texas InstrumentsSN74CBTD3306PWR
5-V, 1:1 (SPST), 2-channel FET bus switch with level shifting 8-TSSOP -40 to 85
Texas InstrumentsSN74CBTD3306CPWR
5-V, 1:1 (SPST), 2-channel bus switch with –2-V undershoot protection and level shifting (active L) 8-TSSOP -40 to 85
Texas InstrumentsSN74CBTD3305CPWR
CBT/FST/QS/5C/B e3 74CBTD3305 1x 1:1 multiplexer circuit 20MHz 20Ohm 5.3ns 5V

Descriptions

Descriptions of Nexperia 74HCT2G66DP,125 provided by its distributors.

Analogue Sw, Spst - No, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HCT2G66DP,125
Dual single-pole single-throw analog switch
Analog Switch Dual SPST 8-Pin TSSOP T/R
IC SWITCH SPST-NOX2 95OHM 8TSSOP
DUAL 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO8
SPST, 2 Func, 1 Channel, CMOS, PDSO8
NEXPERIA 74HCT2G66DP - SPST, 2 F
模拟开关, SPST - NO, -40 至 125度 C;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT2G66DP,125"
  • 74HCT2G66DP 125
  • 74HCT2G66DP125