onsemi NLAS325USG

NLAS325 Series Dual SPST Bi-Directional Analog Switch - US-8
$ 0.439
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLAS325USG.

IHS

Datasheet11 pages11 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+927%

CAD Models

Download onsemi NLAS325USG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

74LVC Series 5.5 V Surface Mount Switch - TSSOP-8
10Ω 1 Double Pole Single Throw (DPST) VFSOP-8-2.3mm Analog Switches, Multiplexers ROHS
Switches- Multimedia/USB Data Dual SPDT Analog Sw. Low R(on), Ind. Temp
NXP SemiconductorsNX3L1T3157GW,125
NX3L1T3157 Series SPDT 4.3 V 0.5 Ohm Surface Mount Analog Switch - SC-88
Texas InstrumentsSN74CBT3306PWR
5-V, 1:1 (SPST), 2-channel general-purpose FET bus switch 8-TSSOP -40 to 85
Texas InstrumentsSN74CBTD3306CPWR
5-V, 1:1 (SPST), 2-channel bus switch with –2-V undershoot protection and level shifting (active L) 8-TSSOP -40 to 85

Descriptions

Descriptions of onsemi NLAS325USG provided by its distributors.

NLAS325 Series Dual SPST Bi-Directional Analog Switch - US-8
Switches- General Purpose 2-6V Dual SPST Sw. -55 to 125deg C
NLAS325USG, ANALOGUE SPDT SWITCH DUAL SPST, 2 - 5.5 V, 8-PIN US
Dual SPST Analog Switch, Single Supply
SPST, 2 Func, 1 Channel, CMOS, PDSO8
ANALOGUE SW, SPST, -55 TO 125DGE C;
IC SWITCH SPST-NO/NCX2 25OHM US8
ANALOGUE SW, SPST, -55 TO 125DGE C; IC Function:Analog Switch; Power Supply Type:Single Supply; Supply Voltage Range:2V to 5.5V; IC Case / Package:US8; No. of Pins:8Pins; No. of Channels:2Channels; On Resistance Typ:-; Interfaces:- RoHS Compliant: Yes
The NLAS325 is a dual SPST (Single Pole Single Throw) switch similar to 1/2 a standard 4066. The device permits the independent selection of 2 analog/digital signals. Packaging is Ultra-Small 8. The use of advanced 0.6 5 CMOS process improves the RON resistance considerably compared to older higher voltage technologies.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd