Texas Instruments SN74CBTD3305CPWR

5-V, 1: 1 (SPST), 2-channel bus switch with –2-V undershoot protection and level shifting (active H) 8-TSSOP -40 to 85
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTD3305CPWR.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago

Augswan

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+31.66%

CAD Models

Download Texas Instruments SN74CBTD3305CPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.328
$ 0.22
Stock
621,927
668,679
Authorized Distributors
5
2
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Logic Function
-
-
Number of Inputs
-
2
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTD3305CPWR.

Related Parts

Texas InstrumentsSN74CBT3306PWR
5-V, 1:1 (SPST), 2-channel general-purpose FET bus switch 8-TSSOP -40 to 85
Texas InstrumentsSN74CBTS3306PWR
5-V, 1:1 (SPST), 2-channel FET bus switch with Schottky diode clamping 8-TSSOP -40 to 85
Texas InstrumentsSN74CBT3306CPWR
Logic Gate 0.15ns Single-Phase 2 Ch 4.5V 5.5V TSSOP-8 SMD 3mm × 4.4mm × 1.15mm
74LVC Series 5.5 V Surface Mount Switch - TSSOP-8
NLAS325 Series Dual SPST Bi-Directional Analog Switch - US-8
NXP SemiconductorsNX3L1T3157GW,125
NX3L1T3157 Series SPDT 4.3 V 0.5 Ohm Surface Mount Analog Switch - SC-88

Descriptions

Descriptions of Texas Instruments SN74CBTD3305CPWR provided by its distributors.

5-V, 1:1 (SPST), 2-channel bus switch with –2-V undershoot protection and level shifting (active H) 8-TSSOP -40 to 85
Logic Level Translator, 0.15ns, Single-Ended, 2-Ch, 2-Ch, 2-Ch, 4.5V-5.5V, TSSOP-8, SMD, Adhesive Mount, 3mm × 4.4mm × 1.15mm
Switch Logic IC; On Resistance, Rds(on):20ohm; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.