Nexperia 74HCT244D

Buffer/Line Driver Buffer, Non-Inverting 2 Element 4 Bits 5V 20-SOIC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT244D.

IHS

Datasheet15 pages4 years ago
Datasheet17 pages13 years ago
Datasheet0 pages0 years ago

Upverter

element14 APAC

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Nexperia 74HCT244D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.363
$ 0.363
Stock
187,441
779,876
779,876
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
-
4
4
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-6 mA
-7.2 mA
-7.2 mA
Propagation Delay
28 ns
25 ns
25 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Non-inverting Octal Bus Buffer/Line Driver/Line Receiver, TTL Level, 3-State
74HCT Series Octal 3-St Non-Inverting Buffer/Line Driver/Line Receiver -SOIC-20
74HC Series Octal 3-St Non Invert Buffer/Line Driver/Receiver - SOIC-20
Texas InstrumentsLM3900DR
ROHS3Compliant EAR99 LM3900 Cut Tape (CT) op amp buffer circuit 8.65mm 0.2muA 16V 2500kHz
Texas InstrumentsLM2900DR
Quad, high-gain frequency-compensated Norton operational amplifier 14-SOIC -40 to 85
Texas InstrumentsLM3900D
IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit 14-SOIC

Descriptions

Descriptions of Nexperia 74HCT244D provided by its distributors.

Buffer/Line Driver Buffer, Non-Inverting 2 Element 4 Bits 5V 20-SOIC
LINE DRIVER; SOIC-20; LINE DRIVER LOGIC; +4.5V; -40; +125; 3.5; 6; 6
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO
74HCT CMOS, SMD, 74HCT244, SOIC20; Logic Device Type:Buffer / Line Driver, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; IC Generic Number:74HCT244; Logic Function Number:74244; Logic IC Base Number:74244; Logic IC Family:HCT; Logic IC Function:Octal Buffer / Line Driver 3-State; No. of Gates:8; No. of Inputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT244 D