onsemi MC74HCT541ADWG

74HC Series Octal 3-St Non Invert Buffer/Line Driver/Receiver - SOIC-20
$ 0.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HCT541ADWG.

IHS

Datasheet7 pages8 years ago

onsemi

SHENGYU ELECTRONICS

Master Electronics

Newark

Inventory History

3 month trend:
-29.06%

CAD Models

Download onsemi MC74HCT541ADWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.408
$ 0.313
$ 0.313
Stock
139,262
613,998
613,998
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting, Receiver
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-6 mA
-6 mA
-6 mA
Propagation Delay
28 ns
28 ns
28 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Octal Buffer/Line Driver with 3-STATE Outputs | IC BUFFER NON-INVERT 5.5V 20SOP
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin SOIC
Non-inverting Octal Bus Buffer/Line Driver/Line Receiver, TTL Level, 3-State

Descriptions

Descriptions of onsemi MC74HCT541ADWG provided by its distributors.

74HC Series Octal 3-St Non Invert Buffer/Line Driver/Receiver - SOIC-20
Octal 3-State Non-inverting Buffer/Line Driver/Line Receiver, TTL Level
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Tube
CMOS LOGIC, 8 TRISTATE NONINVERTING BUFFER/LINE DRVR/LINE RCVR, TTL IN, PDIP20
Non Inverting Buffer, Soic-20; Logic Family/Base Number:74Hct541; Logic Device Type:Buffer/Line Driver, Non Inverting; Logic Case Style:Soic; No. Of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Product Range:- Rohs Compliant: Yes |Onsemi MC74HCT541ADWG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HCT541ADWG.