Texas Instruments LM3900D

IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit 14-SOIC
$ 0.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3900D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago
Datasheet63 pages19 years ago

Farnell

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
-0.36%

CAD Models

Download Texas Instruments LM3900D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.873
$ 0.365
$ 0.365
Stock
131,375,456
368,863
368,863
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
2.5 MHz
2.5 MHz
2.5 MHz
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
6.2 mA
6.2 mA
6.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM3900DR
Quadruple Norton operational amplifier 14-SOIC 0 to 70
Texas InstrumentsLM3900DE4
Quadruple Operational Amplifier 14-SOIC 0 to 70
Texas InstrumentsLM2900D
Quad, high-gain frequency-compensated Norton operational amplifier 14-SOIC -40 to 85
STMicroelectronicsTL084CDT
TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsTL084CD
TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsTL084AIDT
TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Texas Instruments LM3900D provided by its distributors.

IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit 14-SOIC
Quadruple Norton operational amplifier 14-SOIC 0 to 70
Texas Instruments NortonOperational Amplifier, Four channels, SOICencapsulation, double/Single power supply, surface mount, 14Pin
Op Amp, Quad Bipolar, Smd, Soic14; No. Of Amplifiers:4 Amplifier; Bandwidth:2.5Mhz; Slew Rate:0.5V/Μs; Supply Voltage Range:± 2.2V To ± 16V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3900D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3900D .
  • LM3900D#