onsemi MC74VHCT541ADWG

Non-inverting Octal Bus Buffer/Line Driver/Line Receiver, TTL Level, 3-State
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHCT541ADWG.

IHS

Datasheet7 pages3 years ago

Future Electronics

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
+109%

CAD Models

Download onsemi MC74VHCT541ADWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.556
$ 0.518
$ 0.518
Stock
92,411
558,597
558,597
Authorized Distributors
6
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
8 mA
16 mA
16 mA
High Level Output Current
-8 mA
-16 mA
-16 mA
Propagation Delay
9 ns
7 ns
7 ns
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines, Taiwan
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin SOIC
74HC Series Octal 3-St Non Invert Buffer/Line Driver/Receiver - SOIC-20
Octal Buffer/Line Driver with 3-STATE Outputs | IC BUFFER NON-INVERT 5.5V 20SOP

Descriptions

Descriptions of onsemi MC74VHCT541ADWG provided by its distributors.

Non-inverting Octal Bus Buffer/Line Driver/Line Receiver, TTL Level, 3-State
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail
Avnet Japan
74VHCT Series 4.5 to 5.5 V SMT High Speed Octal Bus Buffer - SOIC-20W
MC74VHCT541ADWG, BUS BUFFER, 9 NS@ 50 PF 8MA, 4.5 - 5.5 V, 20-PIN SOIC
Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Buffer, Buffer/Non Inv, Soic-20; Logic Family/Base Number:-; Logic Device Type:Buffer, Non Inverting; Logic Case Style:Soic; No. Of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Family:74Vhc; Logic Ic Baserohs Compliant: Yes |Onsemi MC74VHCT541ADWG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74VHCT541ADWG.