Nexperia 74HCT1G08GW

AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP / 2-input AND gate
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT1G08GW.

IHS

Datasheet11 pages4 years ago
Datasheet11 pages18 years ago
Datasheet10 pages25 years ago

Upverter

CAD Models

Download Nexperia 74HCT1G08GW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.029
Stock
210,670
1,530,227
1,530,227
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
27 ns
17 ns
17 ns
Low Level Output Current
2 mA
2 mA
2 mA
High Level Output Current
-2 mA
-2 mA
-2 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
1 µA
1 µA

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-09-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP Semiconductors74HCT1G02GW
2-INPUT NOR GATE NOR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5
NXP Semiconductors74HCT1G86GW
IC GATE XOR 1CH 2-INP 5TSSOP
Nexperia74HCT1G32GW
2-INPUT OR GATE OR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5
Diodes Inc.74AHCT1G08SE-7
74AHCT Series 5 V Surface Mount Single 2-Input AND Gate - SOT-353
Diodes Inc.74AHCT1G00SE-7
DIODES INC. 74AHCT1G00SE-7 NAND Gate, ACHT Family, 2 Input, 8 mA, 4.5V to 5.5V, SOT-353-5
Diodes Inc.74AHCT1G32SE-7
74AHCT Series 5.5 V Surface Mount Single 2-Input Positive OR Gate - SOT-353

Descriptions

Descriptions of Nexperia 74HCT1G08GW provided by its distributors.

AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP / 2-input AND gate
AND Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5
27ns@ 4.5V 1 2 1 1 4.5V 5.5V 2mA AND HCT -2mA SOT-353 , 1.1mm
74HCT SINGLE GATE, SMD, 74HCT1G08; Logic Type:AND; Output Current:2mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOT-353; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:08; IC Generic Number:74HCT1G08; Logic Function Number:08; Logic IC Base Number:74108; Logic IC Family:HCT; Logic IC Function:2 Input AND Gate; No. of Gates:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:2mA; Package / Case:SOT-353; Supply Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)