NXP Semiconductors 74HCT1G86GW

IC Gate Xor 1CH 2-INP 5TSSOP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT1G86GW.

IHS

Datasheet11 pages4 years ago
Datasheet9 pages25 years ago

element14 APAC

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-08-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NXP Semiconductors74HCT1G02GW
2-INPUT NOR GATE NOR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5
Nexperia74HCT1G08GW
AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP / 2-input AND gate
Nexperia74HCT1G32GW
2-INPUT OR GATE OR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5
Diodes Inc.74AHCT1G86SE-7
OR XOR 74AHCT1G86 e3 74AHCT logic gate circuit 7.9ns @ 5V 50pF 5.5mm 8mA 8mA 5V
Diodes Inc.74AHCT1G08SE-7
74AHCT Series 5 V Surface Mount Single 2-Input AND Gate - SOT-353
Diodes Inc.74AHCT1G00SE-7
Logic IC, NAND Gate, Single, 2 Inputs, 5 Pins, SOT-353, 74AHCT1G00

Descriptions

Descriptions of NXP Semiconductors 74HCT1G86GW provided by its distributors.

IC GATE XOR 1CH 2-INP 5TSSOP
74HCT SINGLE GATE, SMD, 74HCT1G86
HCT SERIES 2-INPUT XOR GATE PDSO5
74Hct Single Gate, Smd, 74Hct1G86; Logic Family / Base Number:74Hct1G86; Logic Type:xor; Output Current:2Ma; No. Of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:sot-353; No. Of Pins:5Pins; Logic Ic Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT1G86GW.