Nexperia 74HCT1G32GW

2-INPUT OR GATE OR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT1G32GW.

IHS

Datasheet11 pages4 years ago
Datasheet11 pages18 years ago
Datasheet16 pages25 years ago

Upverter

Inventory History

3 month trend:
-3.13%

CAD Models

Download Nexperia 74HCT1G32GW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.045
Stock
218,075
749,045
749,045
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
27 ns
27 ns
27 ns
Low Level Output Current
2 mA
2 mA
2 mA
High Level Output Current
-2 mA
-2 mA
-2 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
20 µA
20 µA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-12-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.74AHCT1G32SE-7
74AHCT Series 5.5 V Surface Mount Single 2-Input Positive OR Gate - SOT-353
Diodes Inc.74AHCT1G86SE-7
OR XOR 74AHCT1G86 e3 74AHCT logic gate circuit 7.9ns @ 5V 50pF 5.5mm 8mA 8mA 5V
NXP Semiconductors74AHCT1G32GW/T1
74AHCT SINGLE GATE, SMD, 74AHCT1G32
Diodes Inc.74LVC1G32SE-7
74LVC Series 5.5 V Surface Mount Single 2-Input Positive OR Gate - SOT-353
Nexperia74HC1G32GW
Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Descriptions

Descriptions of Nexperia 74HCT1G32GW provided by its distributors.

2-INPUT OR GATE OR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5
OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP
74HCT SINGLE GATE, SMD, 74HCT1G32; Logic Type:OR; Output Current:2mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOT-353; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:32; IC Generic Number:74HCT1G32; Logic Function Number:32; Logic IC Base Number:74132; Logic IC Family:HCT; Logic IC Function:2 Input + OR Gate; No. of Gates:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:2mA; Package / Case:SOT-353; Supply Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)