74Hct Single Gate, Smd, 74Hct1G02; Logic Family / Base Number:74Hct1G02; Logic Type:nor; Output Current:2Ma; No. Of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:sot-353; No. Of Pins:5Pins; Logic Ic Rohs Compliant: Yes
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: