Nexperia 74HCT1G02GV,125

NOR Gate, Single, 2 Input, 5 Pins, TSOP, 74HCT1G02
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT1G02GV,125.

SHENGYU ELECTRONICS

Datasheet10 pages18 years ago
Datasheet11 pages18 years ago

IHS

Future Electronics

Inventory History

3 month trend:
-25.12%

Alternate Parts

Price @ 1000
$ 0.078
$ 0.057
$ 0.057
Stock
475,680
875,354
875,354
Authorized Distributors
6
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
5
5
5
Logic Function
NOR
NOR
NOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
27 ns
9.5 ns
9.5 ns
Low Level Output Current
2 mA
8 mA
8 mA
High Level Output Current
-2 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

OR XOR 74HCT1G86 e3 74HCT logic gate circuit 13ns @ 4.5V 50pF 2mA 2mA 2V -40C~125C
74HCT Series 4.5 to 5.5 V 2 mA Surface Mount 2 Input OR Gate - TSSOP-5
AND Gate, Single, 2 Input, 5 Pins, TSOP, 74HCT1G08
M74VHC Series SMT Single 2-Input NOR Gate / CMOS Logic Level Shifter - TSOP-5
MC74HC1G02 Series 2 to 6 V Single 2 Input NOR Gate - SOT-23-5
MC74VHC Series 3.75 V Surface Mount Single 2-Input NOR Gate - SOT-23-5

Descriptions

Descriptions of Nexperia 74HCT1G02GV,125 provided by its distributors.

NOR Gate, Single, 2 Input, 5 Pins, TSOP, 74HCT1G02
74HCT Series 4.5 - 5.5 V Single 2 Input NOR Gate - SC-74
11ns@ 4.5V,50pF 1 2 1 1 4.5V 5.5V 2mA NOR Gate HCT 2mA SC-74A , 3.1mm*1.7mm*1mm
NOR GATE, 2 I/P, -40 TO 125DEG C; Logic Function:NOR Gate; No. of Elements:Single; No. of Inputs:2Inputs; No. of Pins:5Pins; IC Case / Package:SC-74A; Product Range:-; Logic IC Family:74HCT; Supply Voltage Min:4.5V; Output Current:- RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT1G02GV,125"
  • 74HCT1G02GV 125
  • 74HCT1G02GV-125
  • 74HCT1G02GV125