What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74HCT1G08GV,125

AND Gate, Single, 2 Input, 5 Pins, TSOP, 74HCT1G08
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT1G08GV,125.

Future Electronics

Datasheet12 pages8 years ago

IHS

NXP Semiconductors

Nexperia

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+36.51%

CAD Models

Download Nexperia 74HCT1G08GV,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.052
Stock
771,934
1,164,807
Authorized Distributors
6
6
Case/Package
TSOP
TSOP
Number of Pins
5
5
Logic Function
AND
AND
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
27 ns
10.5 ns
Low Level Output Current
2 mA
8 mA
High Level Output Current
-2 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
20 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74HC1G08 e3 74HC Tape & Reel (TR) logic gate circuit 23ns @ 6V 50pF 2.6mA 2.6mA 6V -40C~125C
NEXPERIA - 74HC1G08GV-Q100,12 - LOGIC, AND GATE, SINGLE, 2 I/P, SC-74A-5
74AHCT Series 5 V Surface Mount Single 2-Input AND Gate - SC-74A
74VHC Series Single 2 Input 5 V AND Gate Level Shifter - SOT-23-5
MC74VHC Series 3.75 V SMT Single 2-Input AND Gate with Open Drain Output TSOP-5
MC74HC1G08 Series 2 to 6 V Surface Mount Single 2 Input AND Gate - SOT-23-5

Descriptions

Descriptions of Nexperia 74HCT1G08GV,125 provided by its distributors.

AND Gate, Single, 2 Input, 5 Pins, TSOP, 74HCT1G08
74HCT Series 5.5 V 2 mA Surface Mount 2-Input AND Gate - TSSOP-5
74HCT1G08 R-PDSO-G5 74HCT Tape & Reel (TR) logic gate circuit 27ns @ 4.5V 50pF 0.95mm 2mA 2mA 5.5V
AND Gate 1-Element 2-IN CMOS 5-Pin SO T/R
AND Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5
AND GATE, 2 I/P, -40 TO 125DEG C;
NEXPERIA 74HCT1G08GV - AND GATE,
与门, 2 输入, -40 至 125度 C;
AND GATE, 2 I/P, -40 TO 125DEG C; Logic Function:AND Gate; No. of Elements:Single; No. of Inputs:2Inputs; No. of Pins:5Pins; IC Case / Package:SC-74A; Product Range:-; Logic IC Family:74HCT; Supply Voltage Min:4.5V; Output Current:- RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT1G08GV,125"
  • 74HCT1G08GV 125
  • 74HCT1G08GV-125
  • 74HCT1G08GV125