Nexperia 74HCT193D,653

Presettable synchronous 4-bit binary up/down counter
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT193D,653.

SHENGYU ELECTRONICS

Datasheet28 pages13 years ago

IHS

NXP Semiconductors

TME

Inventory History

3 month trend:
-5.44%

CAD Models

Download Nexperia 74HCT193D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.333
$ 1.069
Stock
307,813
422,146
Authorized Distributors
5
3
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Bidirectional
Bidirectional
Number of Elements
1
1
Number of Bits per Element
4
4
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
13 MHz
13 MHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74HCT191D,652
HCT SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER PDSO16
NXP Semiconductors74HCT161D,653
Positive Edge Asynchronous Synchronous Up Binary Counter IC -40C~125C 41MHz 4.5V~5.5V
NXP SemiconductorsN74F161AD,623
F/fast Series Syn Positive Edge Triggered 4-BIT Up Binary Counter PDSO16
Presettable synchronous 4-bit binary counter; synchronous reset
NXP Semiconductors74HCT93D,112
Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO14
NXP Semiconductors74HCT93D,118
GULL WING DUAL Negative Edge Asynchronous Binary Counter IC 50pF -40C~125C 20000000Hz 5V

Descriptions

Descriptions of Nexperia 74HCT193D,653 provided by its distributors.

Presettable synchronous 4-bit binary up/down counter
Tape & Reel (TR) Active e4 74HCT193 logic counter 87ns 2013 3.9mm 5V
Counter, Presettable Binary, Synchronous, Up / Down, 74HCT, 43 MHz, Max Count 15, 4.5 V to 5.5 V, 16 Pins, SOIC
Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16
Counter Single 4-Bit Sync Binary UP/Down 16-Pin SO T/R
IC COUNTER UP/DOWN SYNC 16SOIC
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74HCT193D,653
Counter ICs 4-BIT BINARY U/D COUNTER
NOW NEXPERIA 74HCT193D - BINARY

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT193D,653"
  • 74HCT193D 653
  • 74HCT193D-653
  • 74HCT193D653