NXP Semiconductors 74HCT191D,652

Hct Series Syn Positive Edge Triggered 4-BIT Bidirectional Binary Counter PDSO16
$ 0.439
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT191D,652.

IHS

Datasheet18 pages28 years ago

SHENGYU ELECTRONICS

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-09-30
LTD Date2016-03-31

Related Parts

Presettable synchronous 4-bit binary up/down counter
NXP Semiconductors74HCT161D,653
Positive Edge Asynchronous Synchronous Up Binary Counter IC -40C~125C 41MHz 4.5V~5.5V
NXP SemiconductorsN74F161AD,623
F/fast Series Syn Positive Edge Triggered 4-BIT Up Binary Counter PDSO16
Presettable synchronous 4-bit binary counter; synchronous reset
NXP Semiconductors74HCT93D,112
Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO14
NXP Semiconductors74HCT93D,118
GULL WING DUAL Negative Edge Asynchronous Binary Counter IC 50pF -40C~125C 20000000Hz 5V

Descriptions

Descriptions of NXP Semiconductors 74HCT191D,652 provided by its distributors.

HCT SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER PDSO16
Counter Single 4-Bit Async Binary UP/Down 16-Pin SO Bulk
COUNTER, BINARY UP/DOWN, 36MHZ, SOIC-16
IC COUNTER UP/DOWN SYNC 16SOIC
4.5V 5.5V SO-16 9.9mm*3.9mm*1.75mm
COUNTER, BINARY UP/DOWN, 36MHZ, SOIC-16; Logic Family / Base Number: 74HCT191; Counter Type: Presettable Binary, Synchronous, Up / Down; Clock Frequency: 36MHz; Count Maximum: 15; Logic Case Style: SOIC; No. of Pins: 16Pins; S

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT191D 652
  • 74HCT191D-652
  • 74HCT191D652