Nexperia 74HCT193D,652

Presettable synchronous 4-bit binary up/down counter
$ 1.069
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT193D,652.

SHENGYU ELECTRONICS

Datasheet28 pages13 years ago

IHS

NXP Semiconductors

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HCT193D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.069
$ 0.332
Stock
405,638
304,790
Authorized Distributors
3
5
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Bidirectional
Bidirectional
Number of Elements
1
1
Number of Bits per Element
4
4
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
13 MHz
13 MHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74HCT191D,652
HCT SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER PDSO16
Presettable synchronous 4-bit binary counter; synchronous reset
NXP Semiconductors74HCT161D,653
Positive Edge Asynchronous Synchronous Up Binary Counter IC -40C~125C 41MHz 4.5V~5.5V
NXP SemiconductorsN74F161AD,623
F/fast Series Syn Positive Edge Triggered 4-BIT Up Binary Counter PDSO16
NXP Semiconductors74HCT93D,112
Binary Counter, HCT Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, CMOS, PDSO14
NXP Semiconductors74HCT93D,118
GULL WING DUAL Negative Edge Asynchronous Binary Counter IC 50pF -40C~125C 20000000Hz 5V

Descriptions

Descriptions of Nexperia 74HCT193D,652 provided by its distributors.

Presettable synchronous 4-bit binary up/down counter
74HCT Series 5.5 V Surface Mount Counter - SOIC-16
Counter, Presettable Binary, Synchronous, Up / Down, 74HCT, 43 MHz, Max Count 15, 4.5 V to 5.5 V, 16 Pins, SOIC
Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16
Counter Single 4-Bit Sync Binary UP/Down 16-Pin SO Bulk
IC COUNTER UP/DOWN SYNC 16SOIC
Rising Edge 4.5V~5.5V 1 43MHz SO-16 Counters, Dividers ROHS
Tube Active e4 74HCT193 divider circuit 87ns 2013 6.35mm 5V
NEXPERIA 74HCT193D - BINARY COUN
IC, 4 BIT UP DOWN BIN COUNT, PRESET SYNC, SOIC-16; Counter Type:Presettable Binary, Synchronous, Up / Down; Clock Frequency:43MHz; Count Maximum:15; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT193D 652
  • 74HCT193D-652
  • 74HCT193D652