Nexperia 74HCT175PW,118

74HCT Series Quad D-Type Flip-Flop with Reset Positive Edge-Trigger IC TSSOP-16
$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT175PW,118.

SHENGYU ELECTRONICS

Datasheet19 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.339
$ 0.667
Stock
624,888
232,771
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
4
4
Propagation Delay
50 ns
50 ns
Frequency
17 MHz
17 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

4.5V~5.5V 236MHz 11ns@5V,50pF D-Type 4 1 40uA TSSOP-16 Flip Flops ROHS
Tube e4 74ACT NICKEL PALLADIUM GOLD flip flop 5mm 11ns @ 5V 50pF 236MHz 4.5V~5.5V
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP Tube
Texas InstrumentsSN74HC175PW
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP Tube
Texas InstrumentsCD74HC173PW
High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-TSSOP -55 to 125
74HC Series 6 V 3-State Quad D-Type Flip-Flop Positive-Edge Trigger - TSSOP-16

Descriptions

Descriptions of Nexperia 74HCT175PW,118 provided by its distributors.

74HCT Series Quad D-Type Flip-Flop with Reset Positive Edge-Trigger IC TSSOP-16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R
Tape & Reel (TR) 74HCT175 e4 74HCT flip flop 5mm 33ns @ 4.5V 50pF 49MHz 16ns
Flip Flop, 74HCT175, D, 16 ns, 54 MHz, 4 mA, 16 Pins, TSSOP
8¦ÌA 33ns@ 4.5V,50pF 1 4.5V 5.5V 4mA Master Reset 3.5pF 4mA 49MHz TSSOP-16

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT175PW 118
  • 74HCT175PW-118
  • 74HCT175PW118