Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC173PW,118

74HC Series 6 V 3-State Quad D-Type Flip-Flop Positive-Edge Trigger - TSSOP-16
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC173PW,118.

SHENGYU ELECTRONICS

Datasheet20 pages13 years ago

IHS

Nexperia

Newark

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.302
$ 0.641
$ 0.641
Stock
464,046
588,791
588,791
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
53 ns
53 ns
53 ns
Frequency
-
95 MHz
95 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74HC175PW,112
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP Bulk
Texas InstrumentsSN74HC175PW
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP Tube
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP W T/R
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R
Texas InstrumentsCD74HC173PW
High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-TSSOP -55 to 125
Texas InstrumentsCD74HC173PWR
High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-TSSOP -55 to 125

Descriptions

Descriptions of Nexperia 74HC173PW,118 provided by its distributors.

74HC Series 6 V 3-State Quad D-Type Flip-Flop Positive-Edge Trigger - TSSOP-16
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin TSSOP T/R
Flip Flop, 74HC173, D, 30 ns, 95 MHz, 7.8 mA, 16 Pins, TSSOP
Tape & Reel (TR) 74HC173 e4 74HC flip flop 5mm 2V 30ns @ 6V 50pF 95MHz
Positive edge 4μA 30ns@ 6V,50pF Non-inverting Tristate,Non-inverting 1 2V 6V 7.8mA Master Reset HC Single ended 3.5pF 7.8mA 95MHz TSSOP-16 SMD mount,glue mount 5.1mm*4.5mm*950μm
FLIP-FLOP, D-TYPE, 88MHZ, TSSOP-16; Logic Family / Base Number: 74HC173; Flip-Flop Type: D; Propagation Delay: -; Frequency: 88MHz; Output Current: -; Logic Case Style: TSSOP; No. of Pins: 16Pins; Trigger Type: Positive Edge; IC

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC173PW,118"
  • 74HC173PW 118
  • 74HC173PW118