Texas Instruments CD74HC173PW

High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-TSSOP -55 to 125
$ 0.98
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC173PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Technical Drawing4 pages8 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Arrow Electronics

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC173PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.98
$ 0.344
$ 0.344
Stock
159,358
328,103
328,103
Authorized Distributors
1
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
300 ns
200 ns
200 ns
Frequency
60 MHz
60 MHz
60 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC173PW.

Related Parts

Texas InstrumentsSN74HC175PW
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP Tube
74HC(T)175 - Quad D-type flip-flop with reset; positive-edge trigger TSSOP 16-Pin
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP W T/R
74HC Series 6 V 3-State Quad D-Type Flip-Flop Positive-Edge Trigger - TSSOP-16
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin TSSOP Bulk
Texas InstrumentsSN74HC175PWG4
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments CD74HC173PW provided by its distributors.

High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-TSSOP -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin TSSOP Tube
Positive edge 8μA 34ns@ 6V,50pF Non-inverting Tristate,Non-inverting 1 2V 6V 7.8mA Master Reset HC Single ended 10pF 7.8mA 60MHz TSSOP-16 SMD mount 5mm*4.4mm*1.15mm
LOGIC, QUAD D-TYPE F-F 3-ST, 16TSSOP; Flip-Flop Type:D; Propagation Delay:17ns; Frequency:60MHz; Output Current:7.8mA; Trigger Type:Positive Edge; IC Output Type:Tri State Non Inverted; Supply Voltage Range:2V to 6V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74173; Logic IC Family:HC; Logic IC Function:Quad D-Type Flip-Flop with 3-State Outputs; Output Type:Tri State Non Inverted; Package / Case:TSSOP; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.