Texas Instruments SN74HC175PW

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP Tube
$ 0.433
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC175PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing4 pages8 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Farnell

Newark

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.66%

CAD Models

Download Texas Instruments SN74HC175PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.433
$ 0.269
$ 0.269
Stock
244,415
496,298
496,298
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
150 ns
190 ns
190 ns
Frequency
-
29 MHz
29 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC175PW.

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP Rail
Texas InstrumentsCD74HC173PW
High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-TSSOP -55 to 125
Texas InstrumentsCD74HC173PWR
High Speed CMOS Logic Quad D-Type Flip-Flops with 3-State Outputs 16-TSSOP -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP W T/R
74HC(T)175 - Quad D-type flip-flop with reset; positive-edge trigger TSSOP 16-Pin
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN74HC175PW provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP Tube
Logic, Flip Flop Quad D Clr, 16Tssop; Logic Family/Base Number:74Hc175; Flip-Flop Type:D; Propagation Delay:13Ns; Frequency:60Mhz; Output Current:5.2Ma; Logic Case Style:Tssop; No. Of Pins:16Pins; Trigger Type:Positive Edge; Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC175PW
Positive Edge, 8μA, 26ns@6V,50pF, Inverting/Non-Inverting, Complementary, 1 Ch, 2V-6V, 5.2mA, Master Reset, HC CMOS, 3pF, 60MHz, TSSOP-16, SMD, 5mm × 4.4mm × 1.15mm
LOGIC, FLIP FLOP QUAD D CLR, 16TSSOP; Famille Logique/ Numéro de base: 74HC175; Type de Flip-Flop: D; Temps de propagation: 13ns; Fréquence: 60MHz; Courant, sortie: 5.2mA; Type de boîtier CI logique: TSSOP; Nombre de broches: 1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC175PW .