Nexperia 74HCT154PW,118

4-to-16 Line Decoder / Demultiplexer, 74HCT, 16 Outputs, 4.5 V to 5.5 V, 24 Pins, TSSOP
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT154PW,118.

SHENGYU ELECTRONICS

Datasheet20 pages13 years ago

IHS

Inventory History

3 month trend:
-95.77%

CAD Models

Download Nexperia 74HCT154PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.556
$ 1.162
Stock
598,639
373,457
Authorized Distributors
6
3
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
4
4
Number of Outputs
16
16
Number of Circuits
1
1
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
4 mA
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74CBTD3861PWR
FET BUS SWITCH, 10 BIT, TSSOP-24; NO. OF; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsSN74CBTD3384CPWR
TSSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsSN74CBTD3384PWR
CBT/FST/QS/5C/B e4 74CBTD3384 5x 1:1 decoder circuit 20MHz 7Ohm 250ps 5V
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Analog Multiplexer Single 4:1 Automotive 24-Pin TSSOP Tube
MC74HC Series 2 - 6 V Quad Analog Switch/Multiplexer/Demultiplexer TSSOP-24

Descriptions

Descriptions of Nexperia 74HCT154PW,118 provided by its distributors.

4-to-16 Line Decoder / Demultiplexer, 74HCT, 16 Outputs, 4.5 V to 5.5 V, 24 Pins, TSSOP
4-16 Line Decoder/Demux, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HCT154PW,118
IC DECODR/DEMUX 4-16LINE 24TSSOP / Decoder/Demultiplexer Single 4-to-16 Automotive 24-Pin TSSOP T/R
4-LINE TO 16-LINE DECODER, HCT Series, Inverted Output, CMOS, PDSO24
Encoders, Decoders, Multiplexers & Demultiplexers 4-16 DECODER/DEMUX
HCT e4 74HCT154 1x 4:16 decoder circuit 50ns 5V 7.8mm 4mA 4mA
50ns 16 4 1 4.5V 5.5V 4mA 4mA TSSOP-24 , 7.9mm*4.5mm*950¦Ìm
IC DECODER/DEMUX 1X4:16 24-TSSOP
NEXPERIA 74HCT154PW - DECODER/DR
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
元件, 4-16 线路解码器/解复用器, -40 至 125度 C;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT154PW 118
  • 74HCT154PW-118
  • 74HCT154PW118