Nexperia 74HCT153PW,112

74HCT Series 5.5 V Surface Moun Dual 4-Input Multiplexer - TSSOP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT153PW,112.

SHENGYU ELECTRONICS

Datasheet16 pages13 years ago

IHS

NXP Semiconductors

Newark

element14

Alternate Parts

Price @ 1000
$ 0.211
$ 0.211
Stock
186,778
104,243
104,243
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Multiplexer, Mux
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
4
4
4
Number of Outputs
1
1
1
Number of Circuits
2
2
2
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
4 mA
4 mA
4 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
-
-

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-12-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, ACT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsSN74CBT3253PWR
5-V, 4:1, 2-channel analog multiplexer with TTL inputs 16-TSSOP -40 to 85
Texas InstrumentsSN74CBT3253CPWR
5-V, 4:1, 2-channel FET bus switch with –2-V undershoot protection 16-TSSOP -40 to 85
Texas InstrumentsSN74LV4052APWR
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -40 to 85

Descriptions

Descriptions of Nexperia 74HCT153PW,112 provided by its distributors.

74HCT Series 5.5 V Surface Moun Dual 4-Input Multiplexer - TSSOP16
Multiplexer, HCT Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, 74HCT, 2 Channel, 4:1, 4.5 V to 5.5 V, 16 Pins, TSSOP
IC, DUAL 4-INPUT MUX, 16-TSSOP; Logic Type:Multiplexer; No. of Channels:2; Ratio:4:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Min:-40°C; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT153PW 112
  • 74HCT153PW-112
  • 74HCT153PW112