
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 74HCT153PW,118 | 2 | 5 | Cut Tape | ||||||||
| Avnet | 74HCT153PW,118 | 0 | 5K | 4d | ||||||||
| Farnell | 74HCT153PW,118 | 2 | 5 | Cut Tape | 19h | |||||||
| element14 APAC | 74HCT153PW,118 | 2 | 5 | Cut Tape | 9h | |||||||
| Component Stockers USA | 74HCT153PW,118 | 11,314 | 7d |
Download datasheets and manufacturer documentation for Nexperia 74HCT153PW,118.
Download Nexperia 74HCT153PW,118 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia 74HCT153PW,118 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia 74HCT153PW,118.