Nexperia 74HCT139D,653

2-to-4 Line Decoder / Demultiplexer, 74HCT, 8 Outputs, 4.5 V to 5.5 V, 16 Pins, SOIC
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT139D,653.

Nexperia

Datasheet17 pages13 years ago

IHS

Jameco

TME

NXP Semiconductors

Inventory History

3 month trend:
+17.85%

CAD Models

Download Nexperia 74HCT139D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.264
$ 0.264
Stock
896,417
617,506
617,506
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
2
-
-
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-6 mA
-4 mA
-4 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74LV139D,112
LV/LV-A/LVX/H SERIES OTHER DECODER/DRIVER INVERTED OUTPUT PDSO16
NXP SemiconductorsN74F157AD,623
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
NXP SemiconductorsN74F157AD,602
Multiplexer, F/FAST Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16
Texas InstrumentsSN74AHCT158NSR
Lead Free ROHS3Compliant DUAL INVERTED Multiplexer 50pF -40C~85C 8mA 8mA 200.686274mg
Texas InstrumentsCD4532BNSR
e4 CD4532 1x 8:3 4000B multiplexer circuit 8MHz 110ns 5V 2mm

Descriptions

Descriptions of Nexperia 74HCT139D,653 provided by its distributors.

2-to-4 Line Decoder / Demultiplexer, 74HCT, 8 Outputs, 4.5 V to 5.5 V, 16 Pins, SOIC
2-LINE TO 4-LINE DECODER, HCT Series, Inverted Output, CMOS, PDSO16
4mA 4.5V~5.5V 4mA SO-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
HCT e4 74HCT139 1x 2:4 decoder circuit 50ns 5V 9.9mm 4mA 4mA
74Hct139D/Sot109/So16 Rohs Compliant: Yes |Nexperia 74HCT139D 653
IC DECODER/DEMUX 2-4 LINE 16SOIC
NEXPERIA 74HCT139D - DECODER/DRI
IC DECODER/DEMUX 1 X 2:4 16-SO
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
IC,74HCT139D,653,DUAL 2-4 LINE

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT139D 653
  • 74HCT139D 653.
  • 74HCT139D-653
  • 74HCT139D653