Texas Instruments SN74HCT139DR

Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 85
$ 0.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT139DR.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-4.65%

CAD Models

Download Texas Instruments SN74HCT139DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.254
$ 0.141
$ 0.141
Stock
31,623,368
731,098
731,098
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
-
2
2
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-6 mA
-6 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT139DR.

Related Parts

Texas InstrumentsCD74HCT139M96
High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125
Texas InstrumentsSN74HC139DR
220ns Single Phase 4 2 2 2V 6V 5.2mA 5.2mA SOIC-16 SMD, Adhesive Mount, 1.75mm H
74HC Series 2 to 6 V Dual 1-of-4 Decoder / Demultiplexer - SOIC-16
Texas InstrumentsSN74HC139D
DECODER/DEMULTIPLEXER; DUAL 2-LINE TO 4-LINE DECODERS/DEMULTIPLEXERS; 5 V; -40
74HC Series 2 to 6 V Dual 1-of-4 Decoder / Demultiplexer - SOIC-16
18ns single-phase 4 2 2 2V 3.6V 4mA 4mA SOIC-16 SMD mount,glue mount 10mm*4mm*1.5mm

Descriptions

Descriptions of Texas Instruments SN74HCT139DR provided by its distributors.

Dual 2-Line To 4-Line Decoders/Demultiplexers 16-SOIC -40 to 85
2-LINE TO 4-LINE DECODER, HCT Series, Inverted Output, CMOS, PDSO16
43ns Single Phase 2Ch 4.5V-5.5V 4mA SOIC-16 SMD, Adhesive Mount 1.5mm H
Decoder/Demultiplexer Dual 2-to-4 16-Pin SOIC T/R
HCT e4 74HCT139 1x 2:4 multiplexer circuit 28MHz 43ns 5V 1.75mm
4mA 4.5V~5.5V 4mA SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
DUAL 2 TO 4 LINE DECODER/DMUX SOIC16, FULL REEL
IC DECODER/DEMUX DL 2-4L 16-SOIC
Signal Switch/Codec/Multiplexer

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.