Nexperia 74HCT123DB,118

Nexperia 74HCT123DB - Monostable Multivibrator, Hct Series, 2-FUNC, Cmos, SSOP16
$ 0.543
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT123DB,118.

SHENGYU ELECTRONICS

Datasheet24 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
-3.31%

CAD Models

Download Nexperia 74HCT123DB,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.543
$ 0.624
Stock
239,606
162,910
Authorized Distributors
3
3
Frequency
-
-
Propagation Delay
77 ns
77 ns
Rise Time
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Input
-
-
Output Type
-
-
High Level Output Current
-4 mA
-4 mA
Logic Function
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Case/Package
SSOP
SSOP
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AHCT123ADBR
Dual Retriggerable Monostable Multivibrators 16-SSOP -40 to 85
NXP Semiconductors74HCT423DB,112
Monostable Multivibrator Dual-Element -40C 125C Automotive 16-Pin SSOP Bulk
NXP Semiconductors74HCT221DB,112
Monostable Multivibrator Dual 16-Pin SSOP Tube
Texas InstrumentsSN74AHCT595DBR
10.2ns 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register AHCT SSOP-16 , 5.3mm*2mm
Texas InstrumentsSN74AHCT138DBR
3-Line to 8-Line Decoder / Demultiplexer 16-SSOP -40 to 85
NXP SemiconductorsCBT3251DS,112
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SSOP Bulk

Descriptions

Descriptions of Nexperia 74HCT123DB,118 provided by its distributors.

NEXPERIA 74HCT123DB - MONOSTABLE MULTIVIBRATOR, HCT SERIES, 2-FUNC, CMOS, SSOP16
Monostable Multivibrator Dual-Element -40C 125C 16-Pin SSOP T/R
Dual retriggerable monostable multivibrator with reset
e4 74HCT123 2008 74HCT multivibrator 4.5V~5.5V 0.65mm 4mA 4mA 77ns
IC DUAL RETRIG MULTIVIB 16SSOP
NOW NEXPERIA 74HCT123DB - MONOST

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT123DB 118
  • 74HCT123DB+118
  • 74HCT123DB-118
  • 74HCT123DB118