Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHCT138DBR

3-Line to 8-Line Decoder / Demultiplexer 16-SSOP -40 to 85
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT138DBR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet25 pages15 years ago
Datasheet25 pages18 years ago

LCSC

SHENGYU ELECTRONICS

Sierra IC

DigiKey

Inventory History

3 month trend:
-4.73%

CAD Models

Download Texas Instruments SN74AHCT138DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT138DBR.

Related Parts

Texas InstrumentsSN74LV138ATDBR
3-Line To 8-Line Decoder/Demultiplexers 16-SSOP -40 to 125
Texas InstrumentsSN74AHC138DBR
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-SSOP -40 to 85
Texas InstrumentsSN74HC138DBR
45ns single-phase 8 3 1 2V 6V 5.2mA 5.2mA SSOP-16 SMD mount,glue mount 6.2mm*5.3mm*1.95mm
NXP Semiconductors74LV139DB,118
39ns single-phase 2 1V 5.5V 12mA 12mA SSOP-16 SMD mount,glue mount 1.8mm(height)

Descriptions

Descriptions of Texas Instruments SN74AHCT138DBR provided by its distributors.

3-Line to 8-Line Decoder / Demultiplexer 16-SSOP -40 to 85
IC DECODER/DEMUX 1X3:8 16SSOP Decoder/Demultiplexer 1 x 3:8 16-SSOP
Switch Logic IC; Logic Family:AHCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.