Nexperia 74HCT123DB,112

74HCT Series 5.5 V Dual Retriggerable Monostable Multivibrator - SSOP-16
$ 0.624
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT123DB,112.

SHENGYU ELECTRONICS

Datasheet24 pages13 years ago

IHS

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.624
$ 0.543
Stock
162,768
239,223
Authorized Distributors
3
3
Frequency
-
-
Propagation Delay
77 ns
77 ns
Rise Time
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Input
-
-
Output Type
-
-
High Level Output Current
-4 mA
-4 mA
Logic Function
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Case/Package
SSOP
SSOP
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AHCT123ADBR
Dual Retriggerable Monostable Multivibrators 16-SSOP -40 to 85
NXP Semiconductors74HCT423DB,112
Monostable Multivibrator Dual-Element -40C 125C Automotive 16-Pin SSOP Bulk
NXP Semiconductors74HCT221DB,112
Monostable Multivibrator Dual 16-Pin SSOP Tube
Texas InstrumentsSN74AHCT595DBR
10.2ns 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register AHCT SSOP-16 , 5.3mm*2mm
Texas InstrumentsSN74AHCT138DBR
3-Line to 8-Line Decoder / Demultiplexer 16-SSOP -40 to 85
NXP SemiconductorsCBT3251DS,112
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin SSOP Bulk

Descriptions

Descriptions of Nexperia 74HCT123DB,112 provided by its distributors.

74HCT Series 5.5 V Dual Retriggerable Monostable Multivibrator - SSOP-16
Monostable Multivibrator Dual-Element -40C 125C 16-Pin SSOP Bulk
Dual retriggerable monostable multivibrator with reset
e4 74HCT123 2011 74HCT multivibrator 4.5V~5.5V 0.65mm 4mA 4mA 77ns
Monostable Multivibrator Dual 16-Pin SSOP Tube
Monostable Multivibrator, HCT Series, 2-Func, CMOS, PDSO16
IC DUAL RETRIG MULTIVIB 16-SSOP
NEXPERIA 74HCT123DB - MONOSTABLE

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT123DB,112"
  • 74HCT123DB 112
  • 74HCT123DB112