Texas Instruments SN74AHCT123ADBR

Dual Retriggerable Monostable Multivibrators 16-SSOP -40 to 85
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT123ADBR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet25 pages14 years ago
Datasheet24 pages18 years ago
Datasheet20 pages26 years ago

SHENGYU ELECTRONICS

Newark

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AHCT123ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT123ADBR.

Related Parts

Texas InstrumentsSN74AHC123ADBR
Dual Retriggerable Monostable Multivibrators 16-SSOP -40 to 85
Texas InstrumentsSN74LV123ADBR
Dual Retriggerable Monostable Multivibrators 16-SSOP -40 to 125
Texas InstrumentsNE556DBR
Dual precision timer 14-SSOP 0 to 70
Texas InstrumentsSN74LV123ADB
Dual etriggerable Monostable Multivibrators 16-SSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AHCT123ADBR provided by its distributors.

Dual Retriggerable Monostable Multivibrators 16-SSOP -40 to 85
ACTIVE (Last Updated: 1week ago) e4 74AHCT123 74AHCT multivibrator 4.5V~5.5V 2mm 0.008A 5.3ns
Monostable Multivibrator Dual-Element -40C 85C 16-Pin SSOP T/R
AHCT/VHCT/VT SERIES DUAL MONOSTABLE MULTIVIBRATOR PDSO16
Monostable Multivibrator Dual Retrig Mono
IC DUAL RETRIG MULTIVIB 16-SSOP
SN74AHCT123A DUAL RETRIGGERABLE
Multivibrator Logic IC; Logic Family:AHCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.