Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LM2901D

STMICROELECTRONICS LM2901D Analogue Comparator, Precision, 4, 1.3 s, 1V to16V, SOIC, 14 Pins
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2901D.

Newark

Datasheet17 pages20 years ago

Future Electronics

element14

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.40%

CAD Models

Download STMicroelectronics LM2901D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.137
$ 0.137
Stock
517,206
9,942,677
9,942,677
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
15 mV
15 mV
15 mV
Propagation Delay
1.3 µs
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Related Parts

STMicroelectronicsLM2901DT
LM2901DT QUAD COMPARATOR, OPEN COLLECTOR O/P, 1.3US 3 - 28 V 14-PIN SOIC
STMicroelectronicsLM339DT
Quad Comparator, 32V, 4-Ch, SOIC, Surface Mount
STMicroelectronicsLM339AD
LM339 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - SOIC-14
STMicroelectronicsLM339ADT
LM339 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - SOIC-14
STMicroelectronicsTS3704IDT
Micropower quad CMOS voltage comparator, 7µA, 16V, -40,0 to 125,70°C, SO-14, Tape and Reel
STMicroelectronicsTS339CDT
Micropower quad CMOS voltage comparator, 9µA, 16V, -40,0 to 125,70°C, SO-14, Tape and Reel

Descriptions

Descriptions of STMicroelectronics LM2901D provided by its distributors.

STMICROELECTRONICS LM2901D Analogue Comparator, Precision, 4, 1.3 s,1V to16V, SOIC, 14 Pins
QUAD COMPARATOR 15000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDSO14
IC, COMPARATOR, QUAD, SMD; Comparator Type:Precision; No. of Comparators:4; Response Time:1.3µs; IC Output Type:CMOS, MOS, TTL, DTL, ECL; Output Compatibility:CMOS, DTL, ECL, MOS, TTL; Supply Current:1.3mA; Supply Voltage Range:± 1V to ± 16V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Input Offset Voltage Max:7mV; No. of Comparators:4; Output Type:TTL / DTL / ECL / MOS / CMOS Compatible; Package / Case:SOIC; Supply Voltage Max:36V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2901D.