Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LM339DT

$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM339DT.

element14 APAC

Datasheet19 pages13 years ago

Newark

Farnell

element14

iiiC

Inventory History

3 month trend:
-4.24%

CAD Models

Download STMicroelectronics LM339DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.111
$ 0.179
$ 0.179
Stock
5,936,100
7,426,896
7,426,896
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
9 mV
9 mV
9 mV
Propagation Delay
1.3 µs
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
32 V
32 V
32 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsLM2901DT
LM2901DT QUAD COMPARATOR, OPEN COLLECTOR O/P, 1.3US 3 - 28 V 14-PIN SOIC
STMicroelectronicsLM339ADT
LM339 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - SOIC-14

Descriptions

Descriptions of STMicroelectronics LM339DT provided by its distributors.

Quad Comparator, 32V, 4-Ch, SOIC, Surface Mount
IC, PRECISION COMP, QUAD, 1.3 US, SOIC-1; uS, SOIC-14; Comparator Type:Precision Voltage; No. of Comparators:4;
AMPLIFIER, COMPARATOR LP QUAD, 14-PIN SOIC
STMICROELECTRONICS - LM339DT - Analog Comparator, Quad, Precision Voltage, 4 Comparators, 1.3 µs, 2V to 36V, SOIC, 14 Pins
IC - Voltage Comparator; No. of Comparators:4; Comparator Type:Precision; Response Time:1.3µs; Output Type:TTL / DTL / ECL / MOS / CMOS Compatible; Supply Current:1.3mA; Supply Voltage Min:2V; Supply Voltage Max:36V ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM339-DT
  • LM339D-T
  • LM339DT.