Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC08PWR

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC08PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Newark

element14 APAC

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-69.50%

CAD Models

Download Texas Instruments SN74HC08PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.208
$ 0.208
Stock
774,352
1,747,208
1,747,208
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8 ns
22 ns
22 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC08PWR.

Related Parts

Nexperia74HC32PW,118
74HC Series 5 V 4 Channel Quad 2-Input Surface Mount OR Gate - TSSOP-14
74HC Series 6V Surface Mount High-Speed Quad 2-Input AND Gate - TSSOP-14
AND Gate HC, 20ns@6V, 50pF, 5.2mA, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 900μm
no 20ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA AND Gate HC 5.2mA TSSOP-14 SMD mount 5mm*4.4mm*900μm
Texas InstrumentsSN74HC08QPWRQ1
Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 125
Texas InstrumentsSN74HC08IPWRG4Q1
Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74HC08PWR provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85
Texas Instruments Quad 2-Input AND Gate, Surface Mount, 4 Ch, 2-Inp, 14-Pin
AND 74HC08 EAR99 74HC logic gate circuit 17ns @ 6V 50pF 1.2mm 5.2mA 5.2mA 6V
IC, QUAD AND GATE, 2I/P, TSSOP-14; Famille Logique/ Numéro de base: 74HC08; Type de logique: AND; Courant, sortie: -; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de boîtier CI log
Ic, Quad And Gate, 2I/P, Tssop-14; Logic Family/Base Number:74Hc08; Logic Type:And; Output Current:-; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Tssop; No. Of Pins:14Pins; Logic Ic Family:74Hc; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC08PWR .

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC08PWR .