Nexperia 74HC4852PW,118

Dual 4-channel analog multiplexer/demultiplexer with injection-current effect control
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4852PW,118.

IHS

Datasheet20 pages17 years ago
Datasheet20 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-33.57%

Alternate Parts

Price @ 1000
$ 0.23
$ 0.26
Stock
313,925
155,040
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
Number of Outputs
2
2
Number of Circuits
1
1
Low Level Output Current
25 mA
-
High Level Output Current
25 mA
-
Supply Type
Single
Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Number of Channels
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

350Ω 4 Single Pole Four Throw (SP4T) TSSOP-16 Analog Switches, Multiplexers ROHS
Texas InstrumentsCD74HC4052PW
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -55 to 125
Texas InstrumentsCD74HC4052PWR
Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R / IC MUX/DEMUX DUAL 4X1 16TSSOP
MC74VHC Series 12 V SMT Analog Multiplexer / Demultiplexer - TSSOP-16
Texas InstrumentsSN74HC4852PWR
5V, 4:1, 2-channel, analog multiplexer, injection current control 16-TSSOP -40 to 125
Analog Multiplexer/Demultiplexer, 2:4, 2 Circuits, 1.05kohm, 3V to 18V Supply, TSSOP-16

Descriptions

Descriptions of Nexperia 74HC4852PW,118 provided by its distributors.

Dual 4-channel analog multiplexer/demultiplexer with injection-current effect control
74HC Series 6 V 195 Ohm Dual 4-Channel Analog Multiplexer/Demultiplexer-TSSOP-16
700Ω 4 Single Pole Four Throw (SP4T) TSSOP-16 Analog Switches, Multiplexers ROHS
Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
IC SWITCH SP4TX2 195OHM 16TSSOP
NOW NEXPERIA 74HC4852PW - DIFFER
MULTIPLEXERS / DEMULTIPLEXERS;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC4852PW 118
  • 74HC4852PW118