Texas Instruments SN74HC4852PWR

5V, 4: 1, 2-channel, analog multiplexer, injection current control 16-TSSOP -40 to 125
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC4852PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet22 pages12 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

SHENGYU ELECTRONICS

LCSC

Newark

iiiC

Inventory History

3 month trend:
+371%

CAD Models

Download Texas Instruments SN74HC4852PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.648
$ 0.648
Stock
325,839
201,147
201,147
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
8
Number of Outputs
2
2
2
Number of Circuits
2
2
2
Low Level Output Current
25 mA
-
-
High Level Output Current
25 mA
-
-
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC4852PWR.

Related Parts

Texas InstrumentsCD74HC4052PW
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -55 to 125
Texas InstrumentsCD74HC4052PWR
Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R / IC MUX/DEMUX DUAL 4X1 16TSSOP
MC74VHC Series 12 V SMT Analog Multiplexer / Demultiplexer - TSSOP-16
Texas InstrumentsSN74LV4052APWR
5V, 4:1, 2-channel, analog multiplexer 16-TSSOP -40 to 85
Analog Switch/Analog Multiplexer Dual 4:1 Automotive 16-Pin TSSOP Rail

Descriptions

Descriptions of Texas Instruments SN74HC4852PWR provided by its distributors.

5V, 4:1, 2-channel, analog multiplexer, injection current control 16-TSSOP -40 to 125
2-Ch 4:1 Analog Mux/Demux IC, 2-Circuits, 195R, 33ns, 2-6V, 16-TSSOP
Analog Multiplexer Dual 4:1, 16-Pin TSSOP, T/R
195Ω 2 (SP4T) TSSOP-16 Analog Switches / Multiplexers ROHS
IC, ANALOG MUX/DMUX, DUAL 4 X 1, TSSOP16, FULL REEL
IC SWITCH SP4TX2 195OHM 16TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.