Nexperia 74HC423D,652

Multivibrator, Retriggerable Monostable, 74HC423, 43 ns, 5.2 mA, 2 V to 6 V, 16 Pins, SOIC
$ 0.673
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC423D,652.

SHENGYU ELECTRONICS

Datasheet19 pages13 years ago

Newark

IHS

Future Electronics

Jameco

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.673
$ 0.19
$ 0.19
Stock
105,462
737,415
737,415
Authorized Distributors
2
6
6
Frequency
-
-
-
Propagation Delay
77 ns
385 ns
385 ns
Rise Time
-
400 ns
400 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
SOP
SOP
SOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

STMicroelectronicsM74HC595YRM13TR
Shift Register, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SOIC
STMicroelectronicsM74HC259YRM13TR
M74HC259YRM13TR Latch, Addressable D Type, Single Ended, 2 to 6 V, 16-Pin SOIC
STMicroelectronicsM74HC4060YRM13TR
IC COUNTER/OSC 14ST BIN 16SOIC / Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO
Nexperia74HC259D
8-bit addressable latch | IC 8BIT ADDRESSABLE LATCH 16SOIC
NXP Semiconductors74HC75D
HC/UH SERIES DUAL HIGH LEVEL TRIGGERED D LATCH COMPLEMENTARY OUTPUT PDSO16
NXP Semiconductors74HC597D
HC/UH SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDSO16

Descriptions

Descriptions of Nexperia 74HC423D,652 provided by its distributors.

Multivibrator, Retriggerable Monostable, 74HC423, 43 ns, 5.2 mA, 2 V to 6 V, 16 Pins, SOIC
Dual retriggerable monostable multivibrator with reset
e4 74HC423 74HC Tube multivibrator 2V~6V 1.75mm 5.2mA 5.2mA 20ns
Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16
Monostable Multivibrator Dual 16-Pin SO Bulk
Avnet Japan
MULTIVIBRATOR, MONOSTABLE, SOIC-16
IC MULTIVIBRATOR DL MONO 16SOIC
DUAL RETRIG MONO MULTIVIBRATOR <AZ
NOW NEXPERIA 74HC423D - MONOSTAB
Logic Family/Base Number:74Hc423; Multivibrator Type:Retriggerable Monostable; Output Current:25Ma; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Soic; No. Of Pins:16Pins; Propagation Delay:-; Logic Ic Family:74Hc Rohs Compliant: Yes |Nexperia 74HC423D,652.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC423D,652"
  • 74HC423D 652
  • 74HC423D,652.
  • 74HC423D-652
  • 74HC423D652