Nexperia 74HC123D,653

Multivibrator, Retriggerable Monostable, 74HC123, 43 ns, 5.2 mA, 2 V to 6 V, 16 Pins, SOIC
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC123D,653.

Augswan

Datasheet24 pages13 years ago

Newark

element14 APAC

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+791%

CAD Models

Download Nexperia 74HC123D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.17
$ 0.317
$ 0.317
Stock
1,140,623
668,990
668,990
Authorized Distributors
6
6
6
Frequency
-
-
-
Propagation Delay
385 ns
77 ns
77 ns
Rise Time
400 ns
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
SOP
SOP
SOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsCD74HC123M
High Speed CMOS Logic Dual etriggerable Monostable Multivibrators with eset 16-SOIC -55 to 125
Texas InstrumentsCD74HC4538M96
High Speed CMOS Logic Dual etriggerable Precision Monostable Multivibrators 16-SOIC -55 to 125
Texas InstrumentsCD74HC221M96
High Speed CMOS Logic Dual Monostable Multivibrators with eset 16-SOIC -55 to 125
74VHC Series 5.5 V Dual Retriggerable Monastable Multivibrator SOIC-16
74VHC Series 5.5 V Dual Retriggerable Monastable Multivibrator - SOIC-16
FAIRCHILD SEMICONDUCTOR 74VHC221AMX IC, MONO MULTIVIBRATOR, 9.6NS, SOIC-16

Descriptions

Descriptions of Nexperia 74HC123D,653 provided by its distributors.

Multivibrator, Retriggerable Monostable, 74HC123, 43 ns, 5.2 mA, 2 V to 6 V, 16 Pins, SOIC
Dual retriggerable monostable multivibrator with reset
12pF ±10ppm ±50ppm 4MHz 50Ω 10μW SOIC-16 SMD mount
Monostable Multivibrators; NEXPERIA; 74HC123D, 653; 16; 2; 5.2 mA
Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16
IC,74HC123D,653,DUAL RETRIG MO NOSTABLE MULTI <AZ
IC MULTIVIBRATR DUAL MONO 16SOIC
IC LOG MV MONO 74HC123 SOIC-16
NOW NEXPERIA 74HC123D - MONOSTAB
IC, MULTIVIBRATOR, 74HC123, 16SOIC; Multivibrator Type:Dual Retriggerable Monostable; Propagation Delay:24ns; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Min:2V; Supply Voltage Max:6V; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC123D,653"
  • 74HC123D 653
  • 74HC123D,653.
  • 74HC123D-653
  • 74HC123D653