Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors 74HC75D

D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC75D.

IHS

Datasheet16 pages5 years ago
Datasheet0 pages0 years ago

Newark

Upverter

Farnell

CAD Models

Download NXP Semiconductors 74HC75D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1989-09-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Nexperia74HC75D,653
Latch, 74HC75, Bistable, Transparent, Complementary, 19 ns, 5.2 mA, 16 Pins, SOIC
Nexperia74HC259D
D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16
Nexperia74HC259D,653
74HC Series 6 V 8-Bit Addressable Latch Surface Mount - SOIC-16
NXP Semiconductors74ABT373AD,112
3.6ns Tristate 1 4.5V 5.5V 64mA D-Type Transparent Latch 32mA SO-20 SMD mount 2.45mm(height)
NXP Semiconductors74ABT373AD,118
Latch Transparent 3-ST 8-CH D-Type 20-Pin SO T/R
NXP SemiconductorsN74F573D,623
3.5ns Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch 3mA SO-20 SMD mount,glue mount

Descriptions

Descriptions of NXP Semiconductors 74HC75D provided by its distributors.

D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16
Latch Transparent 4-CH D-Type 16-Pin SO Bulk
Quad bistable transparent latch
Operating temperature: -40...+85 °C Package: SO-16
IC, 74HC CMOS, SMD, 74HC75, SOIC16
Ic, 74Hc Cmos, Smd, 74Hc75, Soic16; Logic Family / Base Number:74Hc75; Latch Type:transparent; Ic Output Type:complementary; Propagation Delay:11Ns; Output Current:5.2Ma; Logic Case Style:soic; No. Of Pins:16Pins; Supply Voltage Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC75D.