Nexperia 74HC259D

D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC259D.

Inventory History

3 month trend:
-24.00%

CAD Models

Download Nexperia 74HC259D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.151
Stock
282,296
944,907
944,907
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Latch, NAND
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
46 ns
51 ns
51 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
8 µA
8 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-09-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Nexperia74HC259D,653
74HC Series 6 V 8-Bit Addressable Latch Surface Mount - SOIC-16
Latch, 74AHC373, D Type Transparent, Tri State, 9.2 ns, 8 mA, 20 Pins, SOIC
74AHC573 Tube 74AHC D-Type Latch latch circuit 5.5V 8mA 8mA 3.9ns -40C
NXP Semiconductors74LV573D,112
74LV573 Tube LV/LV-A/LVX/H 74LV latch circuit 29ns 16mA 16mA 24ns 2.65mm
NXP Semiconductors74ABT373AD,112
3.6ns Tristate 1 4.5V 5.5V 64mA D-Type Transparent Latch 32mA SO-20 SMD mount 2.45mm(height)
Nexperia74HC259D,652
74HC Series 6 V Surface Mount 8-Bit Addressable Latch - SOIC-16
NXP Semiconductors74HC373D
Latch Transparent 3-ST 8-CH D-Type 20-Pin SO / IC LATCH TRANSP OCT D 3ST 20SOIC
NXP Semiconductors74ABT573AD,118
Icd, 8LTCH, 74ABT573A, 20SOIOCTAL Transparent Latch 3-STATE
NXP Semiconductors74ABT373AD,118
Latch Transparent 3-ST 8-CH D-Type 20-Pin SO T/R

Descriptions

Descriptions of Nexperia 74HC259D provided by its distributors.

D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16
8-bit addressable latch | IC 8BIT ADDRESSABLE LATCH 16SOIC
IC, 74HC CMOS, SMD, 74HC259, SOIC16; Latch Type:Addressable; Output Current:5.2mA; Propagation Delay:18ns; No. of Bits:8; IC Output Type:Non Inverted; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC259; Logic Function Number:259; Logic IC Base Number:74259; Logic IC Family:HC; Logic IC Function:8bit Addressable Latch; No. of Gates:1; No. of Inputs:4; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Type:Standard; Package / Case:SOIC; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD
Logic Family = 74HC / Latch Mode = Addressable / Latching Element = D-Type / Circuits = 1 / Bits = 8 / Output Current mA = 5.2 / Propagation Delay Time ns = 58 / Output Type = CMOS / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 6 / Package Type = SOIC / Pins = 16 / MSL = Level-1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC259 D