Nexperia 74HC4094D

Hc/uh Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDSO16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4094D.

IHS

Datasheet19 pages4 years ago
Datasheet22 pages13 years ago
Datasheet6 pages25 years ago

element14 APAC

RS (Formerly Allied Electronics)

Jameco

DigiKey

CAD Models

Download Nexperia 74HC4094D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.147
Stock
257,458
2,117,651
2,117,651
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Shift Register
Latch, Shift Register
Latch, Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Propagation Delay
295 ns
59 ns
59 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC Tube
IC SHIFT REGISTER 8BIT 16-SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC
265ns 1 1 2V 6V Parallel or Serial to Serial,Shift Register HC 35MHz SOIC-16 , 1.75mm
Texas InstrumentsSN74HC595DR
HC/UH 74HC595 ROHS3Compliant Cut Tape (CT) shift register 34ns 1muA 141.690917mg 42MHz
Texas InstrumentsSN74HC165DR
190ns 1 1 2V 6V Parallel or Serial to Serial,Shift Register HC -4mA SOIC-16 , 1.75mm
Texas InstrumentsSN74HC259DR
74HC259 Cut Tape (CT) HC/UH 74HC latch circuit 5.2mA 5.2mA 250ns 141.690917mg -40C~85C

Descriptions

Descriptions of Nexperia 74HC4094D provided by its distributors.

HC/UH SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SO Bulk
8 Bit Shift and Store Register Serial to Serial / Parallel SOIC 63ns
Logic IC Shift Register; 8bit; IN: serial; OUT: serial/parallel, 3-state; CMOS 74HC; 2-6V; -40+125 deg.C; SMD; SO16
Shift Register, 8-Bit, CMOS, PDSO16
74HC CMOS, SMD, 74HC4094, SOIC16; Shift Register Function:Serial to Parallel; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Tri State; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:2V to 6V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Frequency:95MHz; IC Generic Number:74HC4094; Logic Function Number:4094; Logic IC Base Number:744094; Logic IC Family:HC; Logic IC Function:8bit Shift Register/Latch (3-State); No. of Gates:1; No. of Inputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Shift Register Function:Serial to Parallel; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)