Texas Instruments SN74HC595DR

HC/UH 74HC595 ROHS3Compliant Cut Tape (CT) shift register 34ns 1muA 141.690917mg 42MHz
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC595DR.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Upverter

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-91.29%

CAD Models

Download Texas Instruments SN74HC595DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.292
$ 0.212
$ 0.212
Stock
2,522,363
6,624,326
6,624,326
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
43 ns
210 ns
210 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD74HC4094M96G3
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R
Texas InstrumentsSN74HC165DRG4
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC T/R
Texas InstrumentsSN74HC165DRG3
Shift Register HC, Parallel/Serial to Serial, 1-Ch, 8-Bit, 2V-6V, SOIC-16, SMD, 1.5mm H
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO EIAJ Tube
8-Bit Serial-Input/Parallel-Output Shift Register | IC SHIFT REGISTER 8BIT 14-SOIC

Descriptions

Descriptions of Texas Instruments SN74HC595DR provided by its distributors.

HC/UH 74HC595 ROHS3Compliant Cut Tape (CT) shift register 34ns 1muA 141.690917mg 42MHz
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC T/R
8-bit shift registers with 3-state output registers 16-SOIC -40 to 85
8-Bit Shift Register, 3-State Output, 42MHz, 6V, SOIC, CMOS
Registers; SN74HC595DR; TEXAS INSTRUMENTS; 16; Shift Register; 43 ns; 2 V
IC, SM, LOGIC, 74HC, REGISTER; Logic Family / Base Number: 74HC595; Shift Register Function: Serial to Parallel; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; IC Output Type: Tri State; Logic IC Family: 74HC; Logic IC Base Number: 74595; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Frequency: 42MHz; Input Current Max: 1µA; Logic Function Number: 74595; Logic IC Base Number: 74595; Logic IC Function: 8bit Shift Register with 3-State Output; Logic Type: Shift Register; No. of Elements: 1Elements; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2V to 6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC595DR .
  • SN74HC595DR.
  • SN74HC595DR..