Nexperia 74HC4067PW,112

74HC Series 5 V SMT Dual 16-Channel Analog Multiplexer/Demultiplexer - TSSOP-24
$ 1.587
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4067PW,112.

IHS

Datasheet28 pages12 years ago
Datasheet28 pages12 years ago

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC4067PW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.587
$ 0.596
$ 0.596
Stock
133,882
685,933
685,933
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
-
100 MHz
100 MHz
Propagation Delay
5 ns
5 ns
5 ns
Turn-On Delay Time
450 ns
63 ns
63 ns
Turn-Off Delay Time
435 ns
57 ns
57 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
10 V
10 V
10 V
Max Supply Current
160 µA
320 µA
320 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
16
16
16
Number of Bits
-
-
-

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsCD4067BPW
20V, 16:1, 1-channel, analog multiplexer 24-TSSOP -55 to 125
Texas InstrumentsCD4067BPWR
20V, 16:1, 1-channel, analog multiplexer 24-TSSOP -55 to 125
Texas InstrumentsCD4067BPWG4
20-V, 16:1 single-ended, 1-channel analog multiplexer 24-TSSOP -55 to 125
Analog Multiplexer Single 4:1 Automotive 24-Pin TSSOP Tube
MC74HC Series 2 - 6 V Quad Analog Switch/Multiplexer/Demultiplexer TSSOP-24
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24

Descriptions

Descriptions of Nexperia 74HC4067PW,112 provided by its distributors.

74HC Series 5 V SMT Dual 16-Channel Analog Multiplexer/Demultiplexer - TSSOP-24
Analog Switch 16-Channel SP16T 2V to 10V 24-Pin TSSOP
Analog Multiplexer Single 16:1 24-Pin TSSOP Tube
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24
74HC4067PW/TSSOP24/STANDARD MA
NEXPERIA 74HC4067PW - SINGLE-END

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC4067PW 112
  • 74HC4067PW112