Nexperia 74HC4067PW,118

Integrated Circuits for Multiplexer Switches; NEXPERIA; 74HC4067PW, 118; 24; 1; 2 V - 10 V; 1
$ 0.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4067PW,118.

IHS

Datasheet28 pages12 years ago
Datasheet28 pages12 years ago

NXP Semiconductors

Inventory History

3 month trend:
-84.35%

CAD Models

Download Nexperia 74HC4067PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.596
$ 0.588
$ 0.588
Stock
726,325
283,980
283,980
Authorized Distributors
6
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
-
-
Logic Function
Demultiplexer, Multiplexer
-
-
Number of Inputs
16
-
-
Number of Outputs
1
-
-
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Single
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
10 V
10 V
10 V
Number of Channels
16
16
16

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsCD4067BPW
20V, 16:1, 1-channel, analog multiplexer 24-TSSOP -55 to 125
Texas InstrumentsCD4067BPWR
20V, 16:1, 1-channel, analog multiplexer 24-TSSOP -55 to 125
Texas InstrumentsCD4067BPWG4
20-V, 16:1 single-ended, 1-channel analog multiplexer 24-TSSOP -55 to 125
Analog Multiplexer Single 4:1 Automotive 24-Pin TSSOP Tube
MC74HC Series 2 - 6 V Quad Analog Switch/Multiplexer/Demultiplexer TSSOP-24
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24

Descriptions

Descriptions of Nexperia 74HC4067PW,118 provided by its distributors.

Integrated Circuits for Multiplexer Switches; NEXPERIA; 74HC4067PW, 118; 24; 1; 2 V - 10 V; 1
16-channel analog multiplexer/demultiplexer
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24
NEXPERIA - 74HC4067PW,118 - Analoger Multiplexer/Demultiplexer, 16:1, 1 Schaltkreis, 180 Ohm, 2V bis 10V, TSSOP-24
74HC Series 5 V 16 Channel Surface Mount Mux/Demux - TSSOP-24
74Hc4067Pw/Sot355/Tssop24 Rohs Compliant: Yes |Nexperia 74HC4067PW,118
120惟 1 TSSOP-24 Analog Switches / Multiplexers ROHS
FIFO, 16X4, 600ns, Asynchronous, CMOS, PDSO16
74HC4067 - 16-CHANNEL ANALOG MUL
ANALOGUE MUX/DEMUX, 16: 1, 180R, TSSOP-24; Multiplexer Configuration: 16: 1; No. of Circuits: 1Circuits; On State Resistance Max: 180ohm; Supply Voltage Range: 2V to 10V; Analogue Multiplexer Case: TSSOP; No. of Pins: 24Pins; Op

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4067PW,118"
  • 74HC4067PW 118
  • 74HC4067PW118
  • 74HC4067PW@118