Texas Instruments CD4067BPWG4

20-V, 16: 1 single-ended, 1-channel analog multiplexer 24-TSSOP -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4067BPWG4.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Arrow Electronics

CAD Models

Download Texas Instruments CD4067BPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4067BPWG4.

Related Parts

Texas InstrumentsCD4097BPWR
20-V, 8:1 differential, 1-channel analog multiplexer 24-TSSOP -55 to 125
Texas InstrumentsCD4097BPW
20-V, 8:1 differential, 1-channel analog multiplexer 24-TSSOP -55 to 125
Texas InstrumentsSN74CBTLV3857PWR
Low-Voltage 10-Bit FET Bus Switch With Internal Pulldown Resistors 24-TSSOP -40 to 85
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Analog Multiplexer Single 4:1 Automotive 24-Pin TSSOP Tube
MC74HC Series 2 - 6 V Quad Analog Switch/Multiplexer/Demultiplexer TSSOP-24

Descriptions

Descriptions of Texas Instruments CD4067BPWG4 provided by its distributors.

20-V, 16:1 single-ended, 1-channel analog multiplexer 24-TSSOP -55 to 125
Analog Multiplexer Single 16:1 24-Pin TSSOP Tube
Switch Logic IC; Operating Temperature Range:-55°C to +125°C; No. of Pins:24; Leaded Process Compatible:Yes; Package/Case:24-TSSOP; Peak Reflow Compatible (260 C):Yes; Logic Family:CD4000; On Resistance, Rds(on):240ohm ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.