Nexperia 74HC4067BQ,118

74HC Series 2 to 10 V SP16T Analog Multiplexer/Demultiplexer - DHVQFN-24
$ 0.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4067BQ,118.

IHS

Datasheet28 pages12 years ago
Datasheet0 pages0 years ago

TME

CAD Models

Download Nexperia 74HC4067BQ,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-10-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsCD74HC4067M96
5V, 16:1, 1-channel, analog multiplexer 24-SOIC -55 to 125
Texas InstrumentsCD74HC4067SM96
5V, 16:1, 1-channel, analog multiplexer 24-SSOP -55 to 125
Texas InstrumentsCD74HC4067M
5-V, 16:1, 1-channel analog multiplexer 24-SOIC -55 to 125
16-Channel Analog Multiplexer/Demultiplexer (Mux/Demux)
MC14067B Series 3 to 18 Vdc SMT Analog Multiplexers/Demultiplexers - SOIC-14

Descriptions

Descriptions of Nexperia 74HC4067BQ,118 provided by its distributors.

74HC Series 2 to 10 V SP16T Analog Multiplexer/Demultiplexer - DHVQFN-24
Analog Switch/Analog Multiplexer Single 16:1 24-Pin DHVQFN EP T/R
DHVQFN-24-EP(3.5x5.5) Analog Switches / Multiplexers ROHS
16-channel analog multiplexer/demultiplexer
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PQCC24
Integrated Circuits for Multiplexer Switches; NEXPERIA; 74HC4067BQ, 118; 24; 1; 2 V - 10 V; Demultiplexer, Multiplexer
ANALOGUE MUX/DEMUX, 16: 1, -40 TO 125DEGC;
模拟多路复用器/解复用器, 16:1, -40 至 125度C;
ANALOGUE MUX/DEMUX, 16:1/-40 TO 125DEG C; IC Function:Analog Switch, Analog Multiplexer/Demultiplexer; Power Supply Type:Single Supply; Supply Voltage Range:2V to 10V; IC Case / Package:DHVQFN; No. of Pins:24Pins; Interfaces:- RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC4067BQ 118
  • 74HC4067BQ118