Texas Instruments CD74HC4067SM96

5V, 16: 1, 1-channel, analog multiplexer 24-SSOP -55 to 125
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4067SM96.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages15 years ago

Upverter

Farnell

LCSC

Newark

Inventory History

3 month trend:
+5.71%

CAD Models

Download Texas Instruments CD74HC4067SM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.297
$ 0.464
$ 0.464
Stock
978,583
199,017
199,017
Authorized Distributors
4
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
16
16
16
Number of Outputs
-
1
1
Number of Circuits
1
-
-
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
25 mA
25 mA
25 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4067SM96.

Related Parts

Texas InstrumentsSN74CBT3384CDBQR
0.15ns Single Phase 10 10 2 4.5V 5.5V SSOP-24 SMD, Adhesive Mount 8.75mm × 6.2mm × 1.5mm
Texas InstrumentsTS5V522CDBQR
5-CHBus Exchange Switch 1-Element 10-IN- 10-OUT 24-Pin SSOP T/R
Texas InstrumentsSN74CBTD3384CDBQR
4.8ns Single-Phase 10 10 2 4.5V 5.5V 128mA -128mA SSOP-24 SMD, Adhesive Mount 1.75mm H

Descriptions

Descriptions of Texas Instruments CD74HC4067SM96 provided by its distributors.

5V, 16:1, 1-channel, analog multiplexer 24-SSOP -55 to 125
TEXAS INSTRUMENTS CD74HC4067SM96IC, 74HC, MULTIPLEXER, SSOP24
Other Interface ICs; CD74HC4067SM96; TEXAS INSTRUMENTS; 24; 6 V; 2 V; SSOP
Ic, 74Hc, Multiplexer, Ssop24; Multiplexer Configuration:16:1; No. Of Circuits:16Circuits; On State Resistance Max:160Ohm; Supply Voltage Range:2V To 6V; Analogue Multiplexer Case:Ssop; No. Of Pins:24Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4067SM96

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4067SM96 .