Nexperia 74HC4017D

Gull Wing Dual Positive Edge Cmos Logic Counter 125C 83MHZ 6V 4MM
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4017D.

IHS

Datasheet20 pages5 years ago
Datasheet23 pages13 years ago
Datasheet7 pages25 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Jameco

Inventory History

3 month trend:
-100%

CAD Models

Download Nexperia 74HC4017D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.246
$ 0.246
Stock
141,753
1,189,292
1,189,292
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
-
10
10
Reset
-
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
20 MHz
20 MHz
20 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsCD74HC4017M
High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-SOIC -55 to 125
Texas InstrumentsCD74HC4017M96
High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-SOIC -55 to 125
Texas InstrumentsCD74HC4017MT
High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-SOIC -55 to 125
74HC Series 2 to 6 V 12-Stage Binary Ripple Counter - SOIC-16
74AC Series 2 to 6 V Synchronous Presettable Binary Counter - SOIC-16
Counter, Binary Ripple, 74HC, 50 MHz, Max Count 16383, 2 V to 6 V, 16 Pins, SOIC

Descriptions

Descriptions of Nexperia 74HC4017D provided by its distributors.

GULL WING DUAL POSITIVE EDGE CMOS logic counter 125C 83MHz 6V 4mm
JOHNSON DECADE COUNTER WITH 10 DECODED OUTPUT Ring Counter, HC Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16
IC, LOGIC, 74HC, COUNTER, SO16; Counter Type:Decade; Clock Frequency:83MHz; Count Maximum:5; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Clock Frequency Max:83MHz; Count Max:10; Logic Function Number:744017; Logic IC Base Number:744017; Logic IC Family:HC; Logic IC Function:Johnson Decade Counter; Package / Case:SO; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC4017-D